346-011-559-102

Heilind Number:EDA346-011-559-102
Manufacturer:EDAC
Manufacturer Number:346-011-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-559-102

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connectors in vibrant Green. Designed for efficiency, these connectors boast a 3 A amperage capacity and a durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout, they feature 11 contact positions for seamless integration. Crafted from high-quality Copper Alloy, these connectors ensure reliable performance. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the Right Angle mount orientation accommodates various installation needs. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your PCB assembly requirements.