346-011-559-103

Heilind Number:EDA346-011-559-103
Manufacturer:EDAC
Manufacturer Number:346-011-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-011-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:11
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-011-559-103

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, designed for seamless integration in your electronic setup. Featuring a vibrant Green color, these connectors offer a stylish touch to your assembly. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure durability and reliable performance. With a single row layout and a pitch of .125 inches, they provide efficient connectivity in tight spaces. The 11 positions accommodate multiple connections with ease. The Right Angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with these high-quality connectors, ideal for a range of applications in the electronics industry.