346-012-500-101

Heilind Number:EDA346-012-500-101
Manufacturer:EDAC
Manufacturer Number:346-012-500-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-500-101

Detailed Description

Upgrade your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 12 positions for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure attachment. Their right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various industrial applications. Trust in the quality of these green connectors to deliver consistent and dependable performance for your projects.