346-012-500-107

Heilind Number:EDA346-012-500-107
Manufacturer:EDAC
Manufacturer Number:346-012-500-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-500-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-500-107

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green hue, they provide not only functional utility but also visual appeal. With a robust housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety in operation. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. Boasting a single row layout with 12 positions and a pitch of .125 inches, they offer precise and reliable connections for your electronic devices. The straight mount orientation and compact design make them ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suited for various environmental conditions. Explore our extensive range of connectors for all your PCB assembly needs.