346-012-500-158

Heilind Number:EDA346-012-500-158
Manufacturer:EDAC
Manufacturer Number:346-012-500-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-500-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-500-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 12 positions, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in a wide temperature range from -40 to 105°C, they are perfect for various applications. Trust in our green-colored connectors for secure and efficient board-to-board connections in your projects.