346-012-520-101

Heilind Number:EDA346-012-520-101
Manufacturer:EDAC
Manufacturer Number:346-012-520-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-101

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant Green color and are built to deliver reliable performance. With a current rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors offer durability and safety in operation. The single-row design with 12 positions allows for easy and efficient connections. Made of high-quality Copper Alloy, the contacts guarantee optimal conductivity. With a pitch and row spacing of .125 in and .2 in respectively, precise alignment is ensured. The straight mount orientation provides versatility in installation. Operating in a wide temperature range of -40 to 105 °C, these connectors are suitable for various environments. Perfect for use in PCB applications, they are a valuable addition to your connectivity solutions. Explore our range of connectors for more options.