346-012-520-102

Heilind Number:EDA346-012-520-102
Manufacturer:EDAC
Manufacturer Number:346-012-520-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-102

Detailed Description

Enhance connectivity within your electronic systems with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green color for easy identification. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row layout with 12 positions, they offer ample connectivity options. The Copper Alloy contact material and .125-inch pitch facilitate efficient signal transfer. With a space-saving .2-inch row spacing and straight mount orientation, they optimize PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their quality and performance for seamless board-to-board connections in your projects.