346-012-520-103

Heilind Number:EDA346-012-520-103
Manufacturer:EDAC
Manufacturer Number:346-012-520-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-103

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Featuring a vibrant green color, they offer a reliable amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability while the Copper Alloy contact material guarantees optimal conductivity. With a single row design and 12 positions, they provide seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for any PCB assembly project. Elevate your setup with these high-quality components.