346-012-520-104

Heilind Number:EDA346-012-520-104
Manufacturer:EDAC
Manufacturer Number:346-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-104

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors feature a single row configuration with 12 positions, ensuring reliable connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Made with high-quality Copper Alloy contacts, they offer efficient power transfer with an amperage of 3A. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Upgrade your setup with these essential components, a must-have in any connector toolbox.