346-012-520-108

Heilind Number:EDA346-012-520-108
Manufacturer:EDAC
Manufacturer Number:346-012-520-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-108

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer not just visual appeal but also high performance, with a 3 A amperage rating ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. With a single row layout and a pitch of .125 inches, these connectors are optimized for space-saving board-to-board connections. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility, making them essential components for a wide range of electronic applications. Elevate your connectivity solutions with these high-quality connectors.