346-012-520-112

Heilind Number:EDA346-012-520-112
Manufacturer:EDAC
Manufacturer Number:346-012-520-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-112

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant green color for easy identification. With a current rating of 3 A, they ensure reliable power delivery. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and conductivity. Offering 12 positions in a single row configuration with a pitch of .125 inches and row spacing of .2 inches, they provide efficient connectivity. With a straight mount orientation, they facilitate easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in electronics and beyond. Explore our range of connectors for seamless board-to-board PCB connections.