346-012-520-158

Heilind Number:EDA346-012-520-158
Manufacturer:EDAC
Manufacturer Number:346-012-520-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 12 positions, perfect for streamlined board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. The vibrant green color not only adds a pop of visual appeal but also aids in easy identification. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Choose straight mount orientation for convenient installation. Trust in these connectors for efficient and secure circuitry in your projects. Explore our full range of PCB connectivity solutions for more options.