346-012-520-201

Heilind Number:EDA346-012-520-201
Manufacturer:EDAC
Manufacturer Number:346-012-520-201
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-201

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating, they ensure reliable power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, offer seamless connectivity for your electronic components. With 12 positions available, you have ample room for your circuitry. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of environments. While not RoHS compliant, they meet stringent quality standards. Elevate your PCB design with these essential connectors.