346-012-520-202

Heilind Number:EDA346-012-520-202
Manufacturer:EDAC
Manufacturer Number:346-012-520-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-202

Detailed Description

Enhance connectivity on your printed circuit boards with our Card Edge Connectors. Designed for efficient power transmission, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and a total of 12 positions, they offer ample connectivity options for your PCBs. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. The 3 A amperage capacity, coupled with a pitch of .125 in and row spacing of .2 in, enables high-performance signal transmission. Featuring a straight mount orientation, they are easy to install and integrate into your circuit designs. Elevate your PCB connectivity with these high-quality Card Edge Connectors.