346-012-520-203

Heilind Number:EDA346-012-520-203
Manufacturer:EDAC
Manufacturer Number:346-012-520-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-203

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connectors. Designed with precision and durability in mind, these connectors ensure seamless transmission of signals. Featuring a vibrant green color, they not only offer functionality but also add a pop of color to your PCB layout. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors guarantee reliable performance in any environment. With a double-row configuration and 12 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing make for easy installation and maintenance. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are the perfect choice for a wide range of industrial and commercial projects. Trust in our high-quality connectors to streamline your board-to-board connections efficiently.