346-012-520-204

Heilind Number:EDA346-012-520-204
Manufacturer:EDAC
Manufacturer Number:346-012-520-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-204

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a double-row configuration and 12 positions, they offer ample room for secure PCB connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in their straight mount orientation for a hassle-free setup and enjoy enhanced functionality in your projects.