346-012-520-208

Heilind Number:EDA346-012-520-208
Manufacturer:EDAC
Manufacturer Number:346-012-520-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-208

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green hue, these connectors offer high visibility and easy identification. With an amperage rating of 3A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. The dual-row design with 12 positions allows for versatile and reliable connections. Made with copper alloy contacts, these connectors provide excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure mounting on PCBs. The straight mount orientation facilitates straightforward installation. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications in various industries. Trust in our high-quality connectors for seamless board-to-board connections in electronic assemblies.