346-012-520-212

Heilind Number:EDA346-012-520-212
Manufacturer:EDAC
Manufacturer Number:346-012-520-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-212

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors offer a reliable amperage of 3A, making them ideal for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, they guarantee durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transfer. The 12 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors meet the demands of diverse environments. Upgrade your setup with these high-quality Card Edge Connectors for optimal performance.