346-012-520-258

Heilind Number:EDA346-012-520-258
Manufacturer:EDAC
Manufacturer Number:346-012-520-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-258

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted for optimal performance, these connectors offer a reliable solution for your PCB connection needs. With a double-row design and 12 positions, they provide ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety in operation, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our Card Edge Connectors for quality and performance in your electronic projects.