346-012-520-603

Heilind Number:EDA346-012-520-603
Manufacturer:EDAC
Manufacturer Number:346-012-520-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue, complemented by durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 12 positions, they offer efficient power transmission at a 3A amperage. Crafted from robust Copper Alloy, the contact material ensures reliable conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise mounting, while the straight orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a versatile solution for your electronic assembly needs. Trust in our quality products to optimize your PCB connections effectively.