346-012-520-607

Heilind Number:EDA346-012-520-607
Manufacturer:EDAC
Manufacturer Number:346-012-520-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row layout and 12 positions, they offer seamless integration for your projects. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our high-quality components to streamline your board-to-board connections with precision and ease. Elevate your electronic designs with these essential connectors.