346-012-520-612

Heilind Number:EDA346-012-520-612
Manufacturer:EDAC
Manufacturer Number:346-012-520-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-612

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 12 positions, ensuring reliable performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Contact points, made of Copper Alloy, offer optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial to consumer electronics. Trust in our high-quality components for your connectivity needs.