346-012-520-658

Heilind Number:EDA346-012-520-658
Manufacturer:EDAC
Manufacturer Number:346-012-520-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors are essential for secure and reliable board-to-board connections. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, they not only ensure performance but also add a pop of color to your setup. The copper alloy contact material guarantees efficient power transfer, with a maximum amperage of 3A. Featuring a single row with 12 positions and a pitch of .125 inches, they offer precise alignment for optimal signal transmission. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your connectivity with our high-quality Card Edge Connectors.