346-012-520-678

Heilind Number:EDA346-012-520-678
Manufacturer:EDAC
Manufacturer Number:346-012-520-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-678

Detailed Description

Enhance your electronic connections with our Card Edge Connectors, meticulously crafted for optimal performance. Designed with a single row layout, these connectors feature 12 positions for seamless compatibility. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts guarantee reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Trust in our high-quality connectors to streamline your PCB connections with ease.