346-012-520-802

Heilind Number:EDA346-012-520-802
Manufacturer:EDAC
Manufacturer Number:346-012-520-802
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors boast a 3A amperage capacity, ensuring reliable power supply. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, they guarantee durability and conductivity. Featuring two rows with a total of 12 positions, and a pitch of .125 inches, they provide seamless integration for your circuit boards. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are suitable for a variety of applications. Explore our range of high-quality board-to-board connectors and elevate your electronic setups.