346-012-520-803

Heilind Number:EDA346-012-520-803
Manufacturer:EDAC
Manufacturer Number:346-012-520-803
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-803

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Boasting a vibrant green hue, these connectors not only offer visual appeal but also deliver exceptional performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they provide reliable and efficient signal transmission. With 12 positions available, they offer ample connectivity options for your application. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in our Card Edge Connectors for robust and high-quality board-to-board connections.