346-012-520-804

Heilind Number:EDA346-012-520-804
Manufacturer:EDAC
Manufacturer Number:346-012-520-804
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-804

Detailed Description

Enhance connectivity in your PCB setups with these high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green color. With a double-row layout and a total of 12 positions, they offer ample space for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating smoothly in a temperature range from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation and a pitch of .125 in guarantee easy installation and secure attachment. Upgrade your projects with these essential components, now available in our lineup of top-quality PCB connectors.