346-012-520-808

Heilind Number:EDA346-012-520-808
Manufacturer:EDAC
Manufacturer Number:346-012-520-808
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-808

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors ensure easy identification and organization. With a durable UL 94V-0 Thermoplastic Polyester housing, they guarantee reliable performance even in demanding environments. The copper alloy contact material provides efficient conductivity, while the dual row design offers enhanced connectivity with a total of 12 positions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved for optimal functionality. Suitable for straight mounting orientation, these connectors are versatile and easy to install. Operating within a wide temperature range of -40 to 105°C, they are ideal for various applications in the electronics industry. Elevate your connectivity solutions with these essential components.