346-012-520-812

Heilind Number:EDA346-012-520-812
Manufacturer:EDAC
Manufacturer Number:346-012-520-812
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant Green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a maximum amperage of 3A, they offer efficient power transmission for your electronic devices. The dual-row design with 12 positions allows for seamless integration, while the Copper Alloy contact material guarantees optimal conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, these connectors are suitable for a variety of environments. Whether for DIY projects or professional applications, trust in our Card Edge Connectors to deliver seamless and secure connections every time. Elevate your PCB assembly experience with these essential components.