346-012-520-858

Heilind Number:EDA346-012-520-858
Manufacturer:EDAC
Manufacturer Number:346-012-520-858
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-520-858

Detailed Description

Enhance connectivity with these high-performance Card Edge Connectors, designed for seamless integration into PCB setups. Featuring a vibrant green hue, they offer not just visual appeal but also robust functionality with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, these connectors ensure durability and reliable performance. With two rows and 12 positions, they facilitate efficient data transmission. The .125-inch pitch and .2-inch row spacing provide optimal connectivity, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for diverse applications in industries like electronics, telecommunications, and automation. Elevate your PCB connectivity with these essential components.