346-012-521-101

Heilind Number:EDA346-012-521-101
Manufacturer:EDAC
Manufacturer Number:346-012-521-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-101

Detailed Description

Upgrade your connectivity with our high-performance Card Edge Connectors. Featuring a vibrant green color, these connectors boast a sleek design that adds a pop of style to your setup. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, they ensure reliable power transmission at a maximum amperage of 3A. With 12 positions and a pitch of .125 inches, they offer ample room for your PCB connections. The straight mount orientation and compact form factor make them ideal for space-efficient installations. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of environments. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.