346-012-521-102

Heilind Number:EDA346-012-521-102
Manufacturer:EDAC
Manufacturer Number:346-012-521-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-102

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors, a vital component for seamless board-to-board integration. Boasting a vibrant green hue, these connectors offer not just visual appeal but also robust performance, with a 3A amperage rating ensuring reliable power transfer. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row design with 12 positions and a pitch of .125 inches, these connectors facilitate precise and efficient connections. The copper alloy contact material ensures low resistance and high conductivity, while the straight mount orientation and row spacing of .2 inches further streamline installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Elevate your electronics projects with these high-quality Card Edge Connectors, a must-have in your inventory of connectivity solutions.