346-012-521-103

Heilind Number:EDA346-012-521-103
Manufacturer:EDAC
Manufacturer Number:346-012-521-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single-row configuration with 12 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they provide robust performance in various environments. Trust in our green-colored connectors for secure, straight-mount orientation, perfect for demanding applications in industries like telecommunications, computing, and automotive. Elevate your connectivity solutions with these essential components.