346-012-521-104

Heilind Number:EDA346-012-521-104
Manufacturer:EDAC
Manufacturer Number:346-012-521-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The Copper Alloy contact material guarantees reliable performance, while the 3A amperage capacity allows for efficient power transmission. With a single row layout and a pitch of .125 inches, they offer precision in alignment. Accommodating 12 positions, these connectors facilitate seamless board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in various industries. Upgrade your PCB assembly process with these essential components.