346-012-521-107

Heilind Number:EDA346-012-521-107
Manufacturer:EDAC
Manufacturer Number:346-012-521-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-107

Detailed Description

Enhance your PCB connections with our efficient Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 12 positions, ensuring reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors are tailored for precision. Operating flawlessly in environments ranging from -40 to 105 °C, they are suitable for a wide range of applications. Choose our green-colored Card Edge Connectors for a seamless and secure board-to-board connection solution.