346-012-521-108

Heilind Number:EDA346-012-521-108
Manufacturer:EDAC
Manufacturer Number:346-012-521-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-108

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for precision and durability, they feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal safety and performance. With a single row layout and 12 positions, they offer seamless integration for your electronic assembly. Crafted with copper alloy contacts, they guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transfer, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these robust and efficient Card Edge Connectors.