346-012-521-112

Heilind Number:EDA346-012-521-112
Manufacturer:EDAC
Manufacturer Number:346-012-521-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row design and copper alloy contacts, they offer seamless integration for your projects. Featuring a pitch of .125 inches and a row spacing of .2 inches, they allow for efficient signal transmission. With 12 positions and straight mount orientation, they provide versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for a wide range of electronic systems. Explore our range of premium connectors and elevate your PCB assembly experience.