346-012-521-202

Heilind Number:EDA346-012-521-202
Manufacturer:EDAC
Manufacturer Number:346-012-521-202
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-202

Detailed Description

Elevate your printed circuit board connectivity with these Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color, these connectors offer a visually striking touch to your assembly. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable performance in demanding environments. With a dual-row design and a total of 12 positions, they provide ample connectivity options for your PCB. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in industries such as automotive, telecommunications, and consumer electronics. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.