346-012-521-203

Heilind Number:EDA346-012-521-203
Manufacturer:EDAC
Manufacturer Number:346-012-521-203
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-203

Detailed Description

Elevate your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double-row design and 12 positions, they offer ample space for efficient data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance in any environment. Perfect for a wide range of applications, they are a must-have for any electronics enthusiast or professional. Upgrade your connectivity game today and experience the difference firsthand.