346-012-521-204

Heilind Number:EDA346-012-521-204
Manufacturer:EDAC
Manufacturer Number:346-012-521-204
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing material. With a 3A amperage rating, they ensure reliable power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the 2-row configuration with 12 positions allows for versatile connectivity options. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of applications. Whether you're working on a professional project or a DIY endeavor, these connectors are the perfect choice to streamline your PCB connections.