346-012-521-207

Heilind Number:EDA346-012-521-207
Manufacturer:EDAC
Manufacturer Number:346-012-521-207
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-207

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable and safe operation. With a 3 A amperage rating and durable Copper Alloy contacts, they provide efficient power transmission. Designed for seamless integration, they offer 12 positions across 2 rows with a .125-inch pitch and .2-inch row spacing. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Elevate your PCB assembly with these essential connectors.