346-012-521-208

Heilind Number:EDA346-012-521-208
Manufacturer:EDAC
Manufacturer Number:346-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-208

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a compact design, they boast a double-row configuration, accommodating a total of 12 positions with a pitch of .125 inches. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. These connectors offer straight mount orientation, facilitating easy installation on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.