346-012-521-212

Heilind Number:EDA346-012-521-212
Manufacturer:EDAC
Manufacturer Number:346-012-521-212
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-212

Detailed Description

Enhance your board-to-board connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a double-row layout with 12 positions for optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable performance in a wide temperature range from -40 to 105 °C. With a low pitch of .125 inches and row spacing of .2 inches, they offer precision and efficiency in your PCB assemblies. The straight mount orientation adds versatility to your design, making them a valuable component for various electronic applications. Upgrade your connectivity solutions with these high-quality connectors.