346-012-521-258

Heilind Number:EDA346-012-521-258
Manufacturer:EDAC
Manufacturer Number:346-012-521-258
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-258

Detailed Description

Enhance the connectivity of your electronic devices with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any application. With a maximum amperage of 3 A, they provide secure power transmission. The two rows of contacts, made of Copper Alloy, offer optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Boasting 12 positions, these connectors support versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of environments. Elevate your PCB connectivity with these high-quality Card Edge Connectors.