346-012-521-603

Heilind Number:EDA346-012-521-603
Manufacturer:EDAC
Manufacturer Number:346-012-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-603

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 12 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, offers both strength and reliability. With a contact material of Copper Alloy, these connectors provide optimal conductivity. The .125 inch pitch and .2 inch row spacing allow for precise alignment on your board. Suitable for a wide range of applications, they can handle an amperage of 3 A and operate flawlessly in temperatures ranging from -40 to 105°C. Whether for industrial machinery or consumer electronics, trust in the superior performance of our Card Edge Connectors.