346-012-521-604

Heilind Number:EDA346-012-521-604
Manufacturer:EDAC
Manufacturer Number:346-012-521-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 12 positions available, they offer ample room for your PCB connections. The contact material, crafted from Copper Alloy, guarantees reliable performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of environments. Whether for industrial or consumer electronics, our connectors provide a secure and efficient solution for board-to-board PCB connections. Upgrade your connectivity with these high-quality components.