346-012-521-607

Heilind Number:EDA346-012-521-607
Manufacturer:EDAC
Manufacturer Number:346-012-521-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-607

Detailed Description

Enhance connectivity in your electronic projects with these Card Edge Connectors. Designed for efficient board-to-board PCB connections, they feature a single row with 12 positions, ensuring seamless integration. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while maintaining safety standards. With a contact material of Copper Alloy, you can trust in reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your PCB assemblies with these high-quality components, essential for any electronics enthusiast or professional.