346-012-521-608

Heilind Number:EDA346-012-521-608
Manufacturer:EDAC
Manufacturer Number:346-012-521-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-608

Detailed Description

Enhance connectivity with our Card Edge Connectors, an essential component for seamless PCB integration. Designed for high-performance applications, these connectors feature a vibrant green color and boast a robust construction with UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and 12 positions, they offer efficient power transmission at an amperage of 3A. Crafted from durable Copper Alloy, the contacts ensure reliable signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment on the board. Suitable for a wide temperature range from -40 to 105°C, these connectors guarantee optimal functionality in all environments. Perfect for various electronic projects, they are a must-have in your inventory. Upgrade your connectivity solutions with our Card Edge Connectors.