346-012-521-612

Heilind Number:EDA346-012-521-612
Manufacturer:EDAC
Manufacturer Number:346-012-521-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row layout with 12 positions, ensuring seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. Engineered for versatility, these connectors support straight mounting orientation and operate flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with these high-quality connectors, a must-have in any technician's toolkit.