346-012-521-658

Heilind Number:EDA346-012-521-658
Manufacturer:EDAC
Manufacturer Number:346-012-521-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-012-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-012-521-658

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration on circuit boards. Featuring a vibrant Green color, these connectors boast a durable construction, with UL 94V-0 Thermoplastic Polyester housing ensuring robust performance. With a single row layout and Copper Alloy contact material, they offer reliable power transmission at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise connections, with 12 positions available for versatile usage. Suitable for straight mounting orientation, these connectors operate smoothly in temperatures ranging from -40 to 105 °C. Explore our range of connectivity solutions, essential for seamless PCB integration.